| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456LS28-12P |
| Color: | Orange |
| Series: | AMP+ HVP800 |
| Number of Rows: | 1 |
| Mount Type: | Panel Mount |
| IP Rating: | IP2XB |
| Number of Positions: | 1 |
| Cable Exit Angle: | 90° |
| Product: | Automotive, Truck, Bus, & Off-Road Housings |
| SKU: | AMP2324138-2 |
MS3456LS28-12P
| Heilind Number: | AMP2324138-2 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456LS28-12P |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive, truck, bus, or off-road vehicle with this vibrant orange AMP+ HVP800 connector. Designed for panel mounting, this high-performance accessory features a 90° cable exit angle, making it suitable for a variety of installations. With an IP2XB rating, it ensures reliable protection against dust and debris. The single position connector is perfect for various automotive applications, offering durability and efficiency. Upgrade your vehicle's connectivity with this essential accessory.


