| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2327687-2 |
| Number of Pairs: | 16 |
| Cable Length: | 3.28 ft |
| Jacket Material: | Polyvinyl Chloride |
| Wire Size: | 0.2 mm² |
| Flammability Rating: | UL VW-1 |
| Outer Diameter: | 0.15 in |
| Jacket Color: | Black |
| Connector End A: | QSFP |
| Connector End A Gender: | Male |
| Connector End B: | SFP56 |
| Connector End B Gender: | Male |
| Data Transfer Rate: | 56 Gbps |
| SKU: | AMP2327687-2 |

