| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2327689-3 |
| Wire Size: | 0.32 mm² |
| Cable Length: | 6.56 ft |
| Jacket Color: | Black |
| Connector End A: | QSFP |
| Connector End B: | SFP56 |
| Jacket Material: | Polyvinyl Chloride |
| Number of Pairs: | 16 |
| Data Transfer Rate: | 56 Gbps |
| Flammability Rating: | UL VW-1 |
| Connector End A Gender: | Male |
| Connector End B Gender: | Male |
| SKU: | AMP2327689-3 |
2327689-3
| Heilind Number: | AMP2327689-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2327689-3 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Description:
DD-8_SFP56, 28AWG, 2.0M

