| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2328702-4 |
| Color: | Black/Natural |
| Series: | FPC |
| Amperage: | .5 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | 5 mm |
| Voltage: | 50 VDC |
| Cable Type: | FPC/FFC |
| Contact Configuration: | Signal |
| Number of Positions: | 4 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| GPL: | 961 |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Shielded: | No |
| Connector Height: | .039 in, 1 mm |
| Additional Features: | Easy Mating |
| Sealable: | No |
| Stamped: | No |
| Mating Alignment: | With |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1136 |
| Contact Design: | Standard Flat |
| Contact Layout: | Inline |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Gold |
| Connector Width: | .15 in, 4 mm |
| Contact Mating Location: | Dual Side |
| Flex Cable Thickness: | .01 in, .3 mm |
| Part Aliases: | null 2328702-4 |
| SKU: | AMP2328702-4 |
2328702-4
| Heilind Number: | AMP2328702-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2328702-4 |
| Datasheet: | Material Declaration (XLSX) |
| ECAD Model: |
Specifications
Detailed Description
Easily connect with our FPC Connector Assembly in Black/Natural for seamless signal transmission. Designed for efficient power delivery, it features a low .5 A amperage and can handle up to 50 V AC/DC. With a durable LCP housing and gold-plated copper alloy contacts, it ensures reliable performance in a wide operating temperature range. Its surface mount termination method and right angle mount orientation offer versatility in installation. Suitable for FPC/FFC cables with .5mm pitch and 4 positions, it's ideal for various electronic applications. RoHS compliant and lead-free solder compatible, this connector meets high industry standards for environmental responsibility. Packaged in tape & reel for convenient handling, it's the perfect choice for your connectivity needs.

