| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2328702-8 |
| Color: | Black/Natural |
| Series: | FPC |
| Amperage: | .5 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | 5 mm |
| Voltage: | 50 VDC |
| Cable Type: | FPC/FFC |
| Contact Configuration: | Signal |
| Number of Positions: | 8 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| GPL: | 961 |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Shielded: | No |
| Connector Height: | .039 in, 1 mm |
| Additional Features: | Easy Mating |
| Sealable: | No |
| Stamped: | No |
| Mating Alignment: | With |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1136 |
| Contact Design: | Standard Flat |
| Contact Layout: | Inline |
| Connector Length: | 6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Gold |
| Contact Mating Location: | Dual Side |
| Flex Cable Thickness: | .01 in, .3 mm |
| Part Aliases: | null 2328702-8 |
| SKU: | AMP2328702-8 |
2328702-8
| Heilind Number: | AMP2328702-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2328702-8 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity solutions with this high-performance FPC Connector Assembly in a sleek Black/Natural color combination. Designed for optimal functionality, it features a .5 A amperage and is engineered with LCP (Liquid Crystal Polymer) housing material for durability. With a Surface Mount termination method and Copper Alloy contact material, it ensures reliable signal transmission. Operating at 50 V AC/DC voltage, this connector is suitable for a wide range of applications. Its compact design, with a .5 mm pitch and Right Angle mount orientation, allows for easy installation. Gold plating on the contact mating area guarantees excellent conductivity, while its RoHS compliance underscores its environmental responsibility. Perfect for use in data and devices, this FPC Connector Assembly is a versatile and essential component for any project.

