| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2329013-1 |
| Series: | LUMAWISE Endurance S |
| Keying: | Yes |
| Number of Positions: | 1 |
| Housing Color: | Natural |
| Operating Temperature Range: | -40 - 90 °C |
| Sealable: | Yes |
| Height: | 33.43 mm |
| Contact Removal Style: | No |
| Compatible With RF Cable Type: | 80 mm |
| Lighting Product Type: | Connector |
| IP Dust Sealing Level: | 6 |
| IP Water Sealing Level: | 6 |
| Standards Met: | Zhaga |
| Part Aliases: | 2329013-1 |
| SKU: | AMP2329013-1 |
2329013-1
| Heilind Number: | AMP2329013-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2329013-1 |
| Datasheet: | UL Agency Approval Document |
| ECAD Model: |
Description:
Connector, Natural, 24.25 mm Height, Keyed / Not Vented, Zhaga, 1 Position, Sealable, -40 – 90 °C [-40 – 194 °F], LUMAWISE Endurance S
More >>Specifications
Detailed Description
Enhance the durability of your lighting systems with our LUMAWISE Endurance S Dome Connector. Featuring a 40mm diameter in a sleek smoke gray finish, this connector is designed for seamless integration in industrial settings. With a natural housing color and Zhaga keying for secure installation, it offers reliable performance in a wide range of applications. Meeting IP6X and IPX6 standards for dust and water sealing, it ensures protection in challenging environments. Its high operating temperature range of -40 to 90°C guarantees resilience in extreme conditions. RoHS compliant and lead-free soldering compatible, this connector is not only efficient but also environmentally friendly. Upgrade your lighting setup with the durability and performance of the LUMAWISE Endurance S Dome Connector.

