MS3456LS28-19SY

Heilind Number:AMP2329328-1
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456LS28-19SY
ECAD Model:
3D Model

Description:

PB OFF/ON HC BLK M1 TERM. IP68

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456LS28-19SY
Amperage:.12 A
Mount Type:Panel
Contact Plating:Gold Over Silver
Mount Angle:Vertical
Illumination:No
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Actuator Color:Black
Rated Voltage:125 VAC, 32 VAC, 50 VDC
SKU:AMP2329328-1

Detailed Description

Enhance your control panel with this high-quality push button switch, designed for optimal performance in demanding environments. Featuring a durable black housing and gold-plated silver contacts, it ensures reliable operation with a rated voltage of 125 VAC, 32 VAC, and 50 VDC. With an IP68 rating, it offers excellent protection against dust and water ingress, making it suitable for industrial applications. The SPST contact configuration and round actuator provide smooth and precise operation, while the Off-(On) and On-(Off) switch operation adds versatility. RoHS compliant and with a low amperage of 0.12A, it's both environmentally friendly and energy efficient. Upgrade your setup with this essential component for seamless control and performance.