| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2329328-2 |
| Amperage: | .12 A |
| Mount Type: | Panel |
| Contact Plating: | Gold Over Silver |
| Mount Angle: | Vertical |
| Illumination: | No |
| Contact Configuration: | SPST |
| Actuator Type: | Round |
| Switch Operation: | Off - (On), On - (Off) |
| Actuator Color: | Red |
| Rated Voltage: | 125 VAC, 32 VAC, 50 VDC |
| SKU: | AMP2329328-2 |
2329328-2
| Heilind Number: | AMP2329328-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2329328-2 |
| ECAD Model: |
Specifications
Detailed Description
This high-quality push button switch, designed for panel mounting, features a durable construction with IP68 rating for reliable performance in harsh environments. With a red round actuator and gold over silver contact plating, it offers a sleek appearance and enhanced conductivity. The SPST contact configuration and Off-(On), On-(Off) switch operation provide versatile functionality. Rated for .12A at 125VAC, 32VAC, and 50VDC, it ensures efficient power control. With RoHS compliance, this switch is not only efficient but also environmentally friendly. Perfect for a wide range of applications, it's a dependable choice for demanding industrial environments.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2329359-2 | ![]() | |
| TE Connectivity 2329361-3 | ![]() | |
| TE Connectivity 2329387-4 | ![]() |


