MS3456LS28-1PZ

Heilind Number:AMP2329328-7
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456LS28-1PZ
ECAD Model:
3D Model

Description:

PB OFF/ON HC RED M2 TERM. IP68

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456LS28-1PZ
Amperage:.12 A
Mount Type:Panel
Contact Plating:Gold Over Silver
Mount Angle:Vertical
Illumination:No
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Actuator Color:Red
Rated Voltage:125 VAC, 32 VAC, 50 VDC
SKU:AMP2329328-7

Detailed Description

Easily control power with this high-quality Off/On momentary push button switch, featuring a durable red actuator and gold-plated contacts for reliable performance. Designed for vertical mounting on panels, this switch is IP68 rated for protection against dust and water ingress, making it suitable for various applications. With a contact configuration of SPST and a rated voltage of 125 VAC, 32 VAC, and 50 VDC, it offers versatility in use. Its round actuator and sleek design add a touch of style while ensuring ease of operation. RoHS compliant, this switch meets environmental and safety standards, making it a responsible choice for your projects. Perfect for industrial, automotive, or electronic applications, this switch is a versatile and essential component in any control panel setup.