MS3456LS28-1S

Heilind Number:AMP2329328-8
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456LS28-1S
ECAD Model:
3D Model

Description:

PB OFF/ON HC YLW M2 TERM. IP68

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456LS28-1S
Amperage:.12 A
Mount Type:Panel
Contact Plating:Gold Over Silver
Mount Angle:Vertical
Illumination:No
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Actuator Color:Yellow
Rated Voltage:125 VAC, 32 VAC, 50 VDC
SKU:AMP2329328-8

Detailed Description

Enhance your control panel with this high-performance Off/On push button switch in vibrant yellow. Designed for durability and reliability, it features IP68 rating for protection against dust and water, making it suitable for a variety of environments. With a low amperage of .12A and gold over silver contact plating, it ensures efficient conductivity. The standard mounting angle and SPST contact configuration offer easy installation and compatibility with existing setups. The round actuator in striking yellow provides a visually appealing and user-friendly interface. Rated for use with up to 125VAC, 32VAC, and 50VDC, this switch is perfect for a wide range of applications. Rest assured of its quality and compliance as it is RoHS certified. Elevate your switch control experience with this premium push button option.