| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2329358-2 |
| Amperage: | .12 A |
| Mount Type: | Panel |
| Contact Plating: | Gold Over Silver |
| Mount Angle: | Vertical |
| Illumination: | No |
| Contact Configuration: | SPST |
| Actuator Type: | Round |
| Switch Operation: | Off - (On), On - (Off) |
| Actuator Color: | Red |
| Rated Voltage: | 125 VAC, 32 VAC, 50 VDC |
| SKU: | AMP2329358-2 |
2329358-2
| Heilind Number: | AMP2329358-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2329358-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance control and visibility in your electrical systems with this high-performance Push Button Switch. Featuring a durable panel mount design with a 500mm long cable for versatile installation, it offers seamless functionality with its Off - (On), On - (Off) switch operation. The red round actuator ensures easy identification, while the IP68 rating guarantees reliable performance in various environments. With gold over silver contact plating and a single-pole, single-throw configuration, this switch ensures efficient and long-lasting operation. RoHS compliant and suitable for a wide range of applications, it is a valuable addition to any electronic setup.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2329359-2 | ![]() | |
| TE Connectivity 2329361-3 | ![]() | |
| TE Connectivity 2329387-4 | ![]() |


