MS3456LS28-1SZ

Heilind Number:AMP2329358-3
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456LS28-1SZ
ECAD Model:
3D Model

Description:

PB OFF/ON HC YLW M1 TERM IP68 500MM L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456LS28-1SZ
Amperage:.12 A
Mount Type:Panel
Contact Plating:Gold Over Silver
Mount Angle:Vertical
Illumination:No
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Actuator Color:Yellow
Rated Voltage:125 VAC, 32 VAC, 50 VDC
SKU:AMP2329358-3

Detailed Description

This PB OFF/ON HC Yellow Momentary Push Button Switch with M1 Terminals is designed for reliable performance in demanding environments, boasting IP68 ingress protection and a durable 500mm cable length. Featuring a low amperage of 0.12A, it is suitable for various applications. The gold-plated silver contacts ensure excellent conductivity, while the vertical mount type and SPST contact configuration offer easy installation and operation. The round yellow actuator provides a tactile feedback, with a switch operation of Off-(On) for intuitive use. Rated for 125VAC, 32VAC, and 50VDC, this switch guarantees safe and efficient performance. Fully RoHS compliant, it meets environmental standards for sustainable manufacturing. Perfect for industrial and commercial use, this push button switch delivers quality and reliability in every press.