MS3456LS28-20SW

Heilind Number:AMP2329359-5
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456LS28-20SW
ECAD Model:
3D Model

Description:

PN OFF/ON HC BLU M1 TERM IP68 500MM LHS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456LS28-20SW
Amperage:.12 A
Mount Type:Panel
Contact Plating:Gold Over Silver
Mount Angle:Vertical
Illumination:No
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Actuator Color:Blue
Rated Voltage:125 VAC, 32 VAC, 50 VDC
SKU:AMP2329359-5

Detailed Description

Enhance control and precision with this high-performance push button switch. Designed for durable functionality in challenging environments, it features a rugged construction with an IP68 rating, ensuring protection against dust and water ingress. The blue actuator, accented with gold over silver plating, not only adds a touch of style but also guarantees reliable conductivity. With a momentary switch operation and SPST contact configuration, it offers seamless functionality for various applications. Whether you need to power on or off with a simple push, this switch provides effortless operation. Its 500mm length and left-hand side mounting make it versatile for panel installations. Meeting RoHS compliance standards, it is also environmentally friendly. Perfect for industrial settings, this push button switch is a reliable choice for maintaining smooth operations.