MS3456LS28-20SY

Heilind Number:AMP2329359-7
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456LS28-20SY
ECAD Model:
3D Model

Description:

PB ON/OFF HC RED M1 TERM IP68 500MM LHS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456LS28-20SY
Amperage:.12 A
Mount Type:Panel
Contact Plating:Gold Over Silver
Mount Angle:Vertical
Illumination:No
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Actuator Color:Red
Rated Voltage:125 VAC, 32 VAC, 50 VDC
SKU:AMP2329359-7

Detailed Description

This PB ON/OFF HC Red M1 TERM IP68 500MM LHS Push Button Switch is designed for reliable performance in demanding environments. With a mount angle of vertical and contact configuration of SPST, it offers precise control with a round actuator in a vibrant red color. The switch operation is Off-(On), On-(Off), making it easy to use. Rated for 125 VAC, 32 VAC, and 50 VDC, it ensures safe and efficient operation. Gold over silver contact plating adds durability, while RoHS compliance highlights its eco-friendly design. Perfect for panel mounting, this switch is ideal for various applications that require a high-quality push button switch.