2329359-8

Heilind Number:AMP2329359-8
Manufacturer:TE Connectivity
Manufacturer Number:2329359-8
ECAD Model:
3D Model

Description:

PB ON/OFF HC YLW M1 TERM IP68 500MM LHS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2329359-8
Amperage:.12 A
Mount Type:Panel
Contact Plating:Gold Over Silver
Mount Angle:Vertical
Illumination:No
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Actuator Color:Yellow
Rated Voltage:125 VAC, 32 VAC, 50 VDC
SKU:AMP2329359-8

Detailed Description

Enhance control and convenience in your electronic setup with this high-performance PB ON/OFF HC Yellow M1 Terminal Push Button Switch. Designed for seamless integration onto panels, its durable construction ensures longevity and reliability. With a waterproof IP68 rating and a 500mm cable for flexible installation, it's ideal for demanding environments. Featuring a single-pole, single-throw contact configuration and a round actuator, it offers easy operation with a tactile feel. The gold over silver contact plating guarantees excellent conductivity, while the rated voltage of 125VAC, 32VAC, and 50VDC ensures compatibility with various systems. Whether for industrial machinery or consumer electronics, this switch is RoHS compliant, meeting environmental standards for sustainable manufacturing. Elevate your control solutions with this versatile and dependable push button switch.