| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2329360-4 |
| Amperage: | .12 A |
| Mount Type: | Panel |
| Contact Plating: | Gold Over Silver |
| Mount Angle: | Vertical |
| Illumination: | No |
| Contact Configuration: | SPST |
| Actuator Type: | Round |
| Switch Operation: | Off - (On), On - (Off) |
| Actuator Color: | Green |
| Rated Voltage: | 125 VAC, 32 VAC, 50 VDC |
| SKU: | AMP2329360-4 |
2329360-4
| Heilind Number: | AMP2329360-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2329360-4 |
| ECAD Model: |
Specifications
Detailed Description
Easily control your devices with this robust Off/On Push Button Switch. Featuring a durable panel mount design with an IP68 rating for reliable performance in various environments, it is ideal for industrial applications. The green round actuator and gold over silver contact plating ensure smooth operation and longevity. With a single pole, single throw contact configuration and momentary switch operation, it offers convenient functionality. Rated for 125VAC, 32VAC, and 50VDC at 0.12A, it provides versatile use. Compliant with RoHS standards, this switch is a sustainable choice for your projects. Upgrade your control system with this high-quality switch.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2329359-2 | ![]() | |
| TE Connectivity 2329361-3 | ![]() | |
| TE Connectivity 2329387-4 | ![]() |


