2329360-7

Heilind Number:AMP2329360-7
Manufacturer:TE Connectivity
Manufacturer Number:2329360-7
ECAD Model:
3D Model

Description:

PB OFF/ON RC RED M2 TERM. IP68

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2329360-7
Amperage:.12 A
Mount Type:Panel
Contact Plating:Gold Over Silver
Mount Angle:Vertical
Illumination:No
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Actuator Color:Red
Rated Voltage:125 VAC, 32 VAC, 50 VDC
SKU:AMP2329360-7

Detailed Description

Enhance your control panel with this high-quality push button switch, designed for easy off-on operation. The round red actuator adds a pop of color and ensures visibility. With a rugged IP68 rating, it can withstand harsh environments. Featuring gold over silver contact plating, it guarantees reliable performance. RoHS compliant and suitable for a variety of voltages, including 125 VAC and 50 VDC, this switch is a versatile and durable choice for your industrial or electronic applications. Upgrade your setup with the best in push button technology.