| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2329361-1 |
| Amperage: | .12 A |
| Mount Type: | Panel |
| Contact Plating: | Gold Over Silver |
| Mount Angle: | Vertical |
| Illumination: | No |
| Contact Configuration: | SPST |
| Actuator Type: | Round |
| Switch Operation: | Off - (On), On - (Off) |
| Actuator Color: | Black |
| Rated Voltage: | 125 VAC, 32 VAC, 50 VDC |
| SKU: | AMP2329361-1 |
2329361-1
| Heilind Number: | AMP2329361-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2329361-1 |
| ECAD Model: |
Specifications
Detailed Description
This black push button switch is designed for off/on remote control applications, featuring a durable construction with an IP68 rating for reliable performance in harsh environments. With a 500mm length, it offers easy access and operation. The switch has a low amperage of .12 A, making it energy-efficient. Its gold over silver contact plating ensures optimal conductivity, while the SPST contact configuration and round actuator provide smooth and precise operation. Suitable for panel mounting, it has a vertical mount angle and is ROHS compliant. Rated for 125 VAC, 32 VAC, and 50 VDC, this switch is ideal for various industrial and commercial applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2329359-2 | ![]() | |
| TE Connectivity 2329361-3 | ![]() | |
| TE Connectivity 2329387-4 | ![]() | |
| TE Connectivity 2329383-3 | ![]() |


