| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456LS28-22PY |
| Amperage: | .12 A |
| Mount Type: | Panel |
| Contact Plating: | Gold Over Silver |
| Mount Angle: | Vertical |
| Illumination: | No |
| Contact Configuration: | SPST |
| Actuator Type: | Round |
| Switch Operation: | Off - (On), On - (Off) |
| Actuator Color: | Green |
| Rated Voltage: | 125 VAC, 32 VAC, 50 VDC |
| SKU: | AMP2329361-4 |
MS3456LS28-22PY
| Heilind Number: | AMP2329361-4 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456LS28-22PY |
| ECAD Model: |
Specifications
Detailed Description
Easily control power with this durable Off/On Round Push Button Switch. Featuring a green actuator and gold-plated contacts, it ensures reliable performance. With a panel mount design and IP68 rating, it's suitable for various environments. The 500mm cable offers flexibility in installation. This SPST switch operates at 125VAC, 32VAC, and 50VDC, making it versatile for different applications. Its round design and smooth operation make it ideal for industrial or commercial use. RoHS compliant for environmental responsibility. Upgrade your control system with this high-quality push button switch.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456LS28-20PY | ![]() | |
| Aero-Electric Connector | Conesys MS3456LS28-5SZ | ![]() |


