| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2329361-5 |
| Amperage: | .12 A |
| Mount Type: | Panel |
| Contact Plating: | Gold Over Silver |
| Mount Angle: | Vertical |
| Illumination: | No |
| Contact Configuration: | SPST |
| Actuator Type: | Round |
| Switch Operation: | Off - (On), On - (Off) |
| Actuator Color: | Blue |
| Rated Voltage: | 125 VAC, 32 VAC, 50 VDC |
| SKU: | AMP2329361-5 |
2329361-5
| Heilind Number: | AMP2329361-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2329361-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your control panel with this rugged Off/On Push Button Switch, featuring a durable blue round actuator for easy operation. Designed for reliable performance, it boasts IP68 protection and a 500mm cable for versatile installation. With a SPST contact configuration and gold over silver plating, it ensures efficient conductivity. Rated for 125VAC, 32VAC, and 50VDC, this switch is suitable for various applications. RoHS compliant and with a vertical mount angle, it meets industry standards for quality and safety. Upgrade your equipment with this essential component for seamless operation.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2329359-2 | ![]() | |
| TE Connectivity 2329387-4 | ![]() |


