| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456LS28-22SW |
| Amperage: | .12 A |
| Mount Type: | Panel |
| Contact Plating: | Gold Over Silver |
| Mount Angle: | Vertical |
| Illumination: | No |
| Contact Configuration: | SPST |
| Actuator Type: | Round |
| Switch Operation: | Off - (On), On - (Off) |
| Actuator Color: | Red |
| Rated Voltage: | 125 VAC, 32 VAC, 50 VDC |
| SKU: | AMP2329362-2 |
MS3456LS28-22SW
| Heilind Number: | AMP2329362-2 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456LS28-22SW |
| ECAD Model: |
Specifications
Detailed Description
Easily control your devices with this durable PB OFF/ON RC Red M1 Term Push Button Switch. Designed for efficient performance, it features a vertical mount type for easy installation on panels. With gold over silver contact plating and IP68 rating, it ensures reliable conductivity and protection against dust and water. The red round actuator and SPST configuration offer convenient operation, while the Off-(On), On-(Off) switch operation provides clear indication of power status. Rated for 125VAC, 32VAC, and 50VDC, this switch is suitable for various applications and is also RoHS compliant for environmental responsibility. With a 500mm LHS length, it offers versatility in placement. Upgrade your control system with this high-quality push button switch.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456LS28-20PY | ![]() | |
| Aero-Electric Connector | Conesys MS3456LS28-5SZ | ![]() |


