2329362-4

Heilind Number:AMP2329362-4
Manufacturer:TE Connectivity
Manufacturer Number:2329362-4
ECAD Model:
3D Model

Description:

PB OFF/ON RC GRE M1 TERM IP68 500MM LHS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2329362-4
Amperage:.12 A
Mount Type:Panel
Contact Plating:Gold Over Silver
Mount Angle:Vertical
Illumination:No
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Actuator Color:Green
Rated Voltage:125 VAC, 32 VAC, 50 VDC
SKU:AMP2329362-4

Detailed Description

Easily control your device with this rugged Push Button Switch, designed for efficient operation in demanding environments. Featuring a green Round actuator with Off - (On), On - (Off) switch operation, it offers seamless functionality. With a contact configuration of SPST and gold over silver contact plating, it ensures reliable performance. Operating at a rated voltage of 125 VAC, 32 VAC, 50 VDC, and a low amperage of .12 A, it's suitable for various applications. Its IP68 rating and 500mm cable length make it ideal for outdoor or industrial use. RoHS compliant and boasting a vertical mount angle, it's a versatile and dependable choice for your switching needs.