| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2329362-5 |
| Amperage: | .12 A |
| Mount Type: | Panel |
| Contact Plating: | Gold Over Silver |
| Mount Angle: | Vertical |
| Illumination: | No |
| Contact Configuration: | SPST |
| Actuator Type: | Round |
| Switch Operation: | Off - (On), On - (Off) |
| Actuator Color: | Blue |
| Rated Voltage: | 125 VAC, 32 VAC, 50 VDC |
| SKU: | AMP2329362-5 |
2329362-5
| Heilind Number: | AMP2329362-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2329362-5 |
| ECAD Model: |
Specifications
Detailed Description
Easily control power with this rugged Off/On RC Push Button Switch. Designed for maximum durability, it features a protective IP68 rating and a sturdy 500mm LHS construction. The blue actuator provides clear visibility, while the SPST contact configuration ensures reliable performance. With a gold over silver contact plating, it offers superior conductivity. Perfect for panel mounting, this switch is ideal for a wide range of applications. RoHS compliant and with a rated voltage of 125 VAC, 32 VAC, and 50 VDC, it meets industry standards for safety and quality. Upgrade your control system with this versatile and dependable switch.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2329359-2 | ![]() | |
| TE Connectivity 2329387-4 | ![]() |


