| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456LS28-2P |
| Amperage: | .12 A |
| Mount Type: | Panel |
| Contact Plating: | Gold Over Silver |
| Mount Angle: | Vertical |
| Illumination: | No |
| Contact Configuration: | SPST |
| Actuator Type: | Round |
| Switch Operation: | Off - (On), On - (Off) |
| Actuator Color: | Black |
| Rated Voltage: | 125 VAC, 32 VAC, 50 VDC |
| SKU: | AMP2329362-6 |
MS3456LS28-2P
| Heilind Number: | AMP2329362-6 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456LS28-2P |
| ECAD Model: |
Specifications
Detailed Description
Easily control power with this rugged black PB ON/OFF RC switch, designed for efficient operation in various environments. Featuring a convenient panel mount, it offers seamless integration into your setup. With gold-plated contacts ensuring reliable performance, this switch is built to last. The SPST contact configuration and round actuator make it simple to use, while the IP68 rating guarantees protection against dust and water. With a 500mm cable for easy connectivity, it's perfect for industrial applications. Trust in its durability and functionality, with RoHS compliance for added peace of mind.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456LS28-20PY | ![]() | |
| Aero-Electric Connector | Conesys MS3456LS28-5SZ | ![]() |


