| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456LS28-2PX |
| Amperage: | .12 A |
| Mount Type: | Panel |
| Contact Plating: | Gold Over Silver |
| Mount Angle: | Vertical |
| Illumination: | No |
| Contact Configuration: | SPST |
| Actuator Type: | Round |
| Switch Operation: | Off - (On), On - (Off) |
| Actuator Color: | Yellow |
| Rated Voltage: | 125 VAC, 32 VAC, 50 VDC |
| SKU: | AMP2329362-8 |
MS3456LS28-2PX
| Heilind Number: | AMP2329362-8 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456LS28-2PX |
| ECAD Model: |
Specifications
Detailed Description
Easily control power with this robust PB ON/OFF RC switch in vibrant yellow. Designed for durability, it features a sealed IP68 rating and a 500mm cable for versatile mounting options. With a low amperage of .12A, it's suitable for various applications. The gold over silver contact plating ensures reliable performance, while the SPST configuration and round actuator offer a convenient user experience. Rated for 125VAC, 32VAC, and 50VDC, it's compliant with RoHS regulations for environmentally conscious operation. Perfect for industrial use, this switch guarantees efficient and long-lasting functionality.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456LS28-20PY | ![]() | |
| Aero-Electric Connector | Conesys MS3456LS28-5SZ | ![]() |


