MS3456LS28-2PZ

Heilind Number:AMP2329383-1
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456LS28-2PZ
ECAD Model:
3D Model

Description:

PB OFF/ON FC BLK M1 TERM. IP68

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456LS28-2PZ
Amperage:.12 A
Mount Type:Panel
Contact Plating:Gold Over Silver
Mount Angle:Vertical
Illumination:No
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Actuator Color:Black
Rated Voltage:125 VAC, 32 VAC, 50 VDC
SKU:AMP2329383-1

Detailed Description

Easily control power with our Off/On Round Push Button Switch. Designed for convenient operation, this black switch is perfect for panel mounting with its IP68 rating, ensuring reliable performance in various environments. With a SPST contact configuration and gold over silver plating, it offers high-quality conductivity. Rated for .12A at 125VAC, 32VAC, and 50VDC, it's suitable for a range of applications. The round actuator provides comfortable usage, and its Off-(On), On-(Off) operation makes it versatile. Plus, with RoHS compliance, you can trust in its environmental responsibility. Perfect for industrial or commercial use, this switch is a dependable choice for your control needs.