MS3456LS28-2SZ

Heilind Number:AMP2329383-7
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456LS28-2SZ
ECAD Model:
3D Model

Description:

PB OFF/ON FC RED M2 TERM. IP68

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456LS28-2SZ
Amperage:.12 A
Mount Type:Panel
Contact Plating:Gold Over Silver
Mount Angle:Vertical
Illumination:No
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Actuator Color:Red
Rated Voltage:125 VAC, 32 VAC, 50 VDC
SKU:AMP2329383-7

Detailed Description

Enhance control and functionality with this Off/On Push Button Switch. Designed for seamless integration onto panels, its durable construction and IP68 rating ensure reliable performance in diverse environments. The actuator's striking red color and gold-plated silver contacts not only provide visual appeal but also guarantee optimal conductivity. With a low amperage rating of 0.12A and compatibility with various voltages, including 125VAC, 32VAC, and 50VDC, this switch is versatile and efficient. The SPST configuration and round actuator offer easy operation, making it perfect for a wide range of applications. Compliant with RoHS regulations, it's a sustainable choice for your switching needs. Elevate your control systems with this high-quality Push Button Switch.