| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2329384-2 |
| Amperage: | .12 A |
| Mount Type: | Panel |
| Contact Plating: | Gold Over Silver |
| Mount Angle: | Vertical |
| Illumination: | No |
| Contact Configuration: | SPST |
| Actuator Type: | Round |
| Switch Operation: | Off - (On), On - (Off) |
| Actuator Color: | Red |
| Rated Voltage: | 125 VAC, 32 VAC, 50 VDC |
| SKU: | AMP2329384-2 |
2329384-2
| Heilind Number: | AMP2329384-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2329384-2 |
| ECAD Model: |
Specifications
Detailed Description
Easily control power with this durable off/on push button switch in a vibrant red color. Designed for vertical panel mounting, it features a round actuator for smooth operation. With gold over silver contact plating and IP68 rating, it ensures reliable performance in various environments. The 500mm long M1 term provides ample reach for convenient installation. Rated for up to 125VAC, 32VAC, and 50VDC, this switch is suitable for a wide range of applications. RoHS compliant for environmentally conscious use. Perfect for industrial machinery, automation systems, and more.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity MS3456LS28-20PY | ![]() | |
| TE Connectivity MS3456LS28-5SZ | ![]() |


