2329384-3

Heilind Number:AMP2329384-3
Manufacturer:TE Connectivity
Manufacturer Number:2329384-3
ECAD Model:
3D Model

Description:

PB OFF/ON FC YLW M1 TERM IP68 500MM L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2329384-3
Amperage:.12 A
Mount Type:Panel
Contact Plating:Gold Over Silver
Mount Angle:Vertical
Illumination:No
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Actuator Color:Yellow
Rated Voltage:125 VAC, 32 VAC, 50 VDC
SKU:AMP2329384-3

Detailed Description

Illuminate your control panel with the PB OFF/ON FC Yellow M1 Push Button Switch, designed for seamless operation in demanding environments. With a durable IP68-rated construction and a 500mm lead length, this switch ensures reliable performance even in harsh conditions. Featuring a gold over silver contact plating, it guarantees efficient conductivity, while its SPST configuration and round actuator offer easy and intuitive operation. The vibrant yellow color adds a pop of brightness, and with a vertical mount angle, it's perfect for space-saving installations. Rated for 125VAC, 32VAC, and 50VDC, this switch is suitable for a wide range of applications and is RoHS compliant for environmentally conscious operations.Upgrade your control panel with this high-quality push button switch.