| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456LS28-3S |
| Amperage: | .12 A |
| Mount Type: | Panel |
| Contact Plating: | Gold Over Silver |
| Mount Angle: | Vertical |
| Illumination: | No |
| Contact Configuration: | SPST |
| Actuator Type: | Round |
| Switch Operation: | Off - (On), On - (Off) |
| Actuator Color: | Green |
| Rated Voltage: | 125 VAC, 32 VAC, 50 VDC |
| SKU: | AMP2329384-4 |
MS3456LS28-3S
| Heilind Number: | AMP2329384-4 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456LS28-3S |
| ECAD Model: |
Specifications
Detailed Description
This green push button switch with a round actuator is designed for off/on functionality, featuring a momentary action. With a panel mount type and gold over silver contact plating, it ensures reliable performance in various environments. The switch is IP68 rated, providing protection against dust and water ingress, and its 500mm length offers versatility in installation. With a low amperage of 0.12 A and compatibility with 125VAC, 32VAC, and 50VDC, it meets diverse voltage requirements. RoHS compliant and featuring a single-pole, single-throw contact configuration, this switch is ideal for applications where durability and performance are paramount.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456LS28-20PY | ![]() | |
| Aero-Electric Connector | Conesys MS3456LS28-5SZ | ![]() |


