| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2329386-7 |
| Amperage: | .12 A |
| Mount Type: | Panel |
| Contact Plating: | Gold Over Silver |
| Mount Angle: | Vertical |
| Illumination: | No |
| Contact Configuration: | SPST |
| Actuator Type: | Round |
| Switch Operation: | Off - (On), On - (Off) |
| Actuator Color: | Red |
| Rated Voltage: | 125 VAC, 32 VAC, 50 VDC |
| SKU: | AMP2329386-7 |
2329386-7
| Heilind Number: | AMP2329386-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2329386-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance control and functionality with this high-performance Push Button Switch. Designed for seamless operation, it features a prominent red actuator and a durable panel mount for easy installation. With a single-pole, single-throw configuration, it offers reliable on/off functionality. Boasting gold over silver contact plating, it ensures long-lasting conductivity. Rated for various voltages, including 125VAC, 32VAC, and 50VDC, it's suitable for a wide range of applications. RoHS compliant, it meets stringent environmental standards. Add this switch to your setup for efficient and dependable performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2329359-2 | ![]() | |
| TE Connectivity 2329387-4 | ![]() |


