| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2329497-2 |
| Contact Material: | Stainless Steel |
| Contact Length: | .106 in, 2.7 mm |
| Contact Width: | .039 in, 1 mm |
| Contact Amperage: | 1.5 A |
| Number of Positions: | 1 |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Gold |
| Sealable: | No |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connector System: | Board to Board |
| Height: | .045 in, 1.15 mm |
| Scalable: | No |
| Spring Finger Type: | Ultra Small - C-Clip |
| Side Protected: | Yes |
| Contact Working Range High: | .016 in, .4 mm |
| Contact Working Range Low: | .03 in, .75 mm |
| Part Aliases: | 2329497-2 |
| SKU: | AMP2329497-2 |
2329497-2
| Heilind Number: | AMP2329497-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2329497-2 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Ensure reliable power and signal connections with these ultra-small C-Clip spring fingers. Featuring a durable stainless steel construction with gold-plated contact areas, they guarantee efficient conductivity in a wide operating temperature range from -40 to 85°C (-40 to 185°F). Designed for board-to-board applications, these spring fingers offer precise contact, with a contact length of 2.7 mm and width of 1 mm. With side protection and a nickel underplating, they provide enhanced durability. RoHS compliant and lead-free, they are suitable for various electronic systems, with a maximum amperage of 1.5 A. Each package contains 10,000 pieces, making them ideal for large-scale projects. Trust in the quality and performance of these spring fingers for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/01/2024 | P-23-025431 - Assembly Line Transfer. We plan to outsource TE existing assembly lines (i.e. transfer existing assembly lines to TE's suppliers). Target transfer schedule to be finished by the end of January 2024. | Download | |||

