2330171-1

Heilind Number:AMP2330171-1
Manufacturer:TE Connectivity
Manufacturer Number:2330171-1
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

24POS. AIRBAG CONNECTOR ASSEMBLY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2330171-1
Color:Gray
Number of Rows:2
Pitch:.1 in, 2.54 mm
Number of Positions:24
Connector Position Assurance Capable:Yes
Product:Automotive, Truck, Bus, & Off-Road Housings
SKU:AMP2330171-1

Detailed Description

Elevate your connectivity with this high-performance housing unit, designed for automotive, truck, bus, and off-road applications. Crafted with precision and durability in mind, this gray-colored component features two rows and 24 positions, ensuring optimal functionality for your electronic systems. With a pitch of 2.54mm (.1 in) and conn_pos_assurance capability, it offers secure and reliable connections. Perfect for automotive enthusiasts and professionals alike, this housing unit is a must-have accessory for seamless vehicle maintenance and repair. Upgrade your connector setup with this essential component and experience unparalleled performance on the road.