2331327-1

Heilind Number:AMP2331327-1
Manufacturer:TE Connectivity
Manufacturer Number:2331327-1
ECAD Model:
3D Model

Description:

DET SW5.7X4.0X2.0 GW HORZ. NC AG RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2331327-1
Amperage:100 mA
Mount Type:Surface Mount
Contact Material:Phosphor Bronze
Mount Angle:Right Angle
Actuator Type:Plunger
Switch Operation:Off - (On)
Actuator Material:Thermoplastic
Actuator Color:Black
Pole and Throw Configuration:SPST
Rated Voltage:12 VDC
SKU:AMP2331327-1

Detailed Description

Enhance your electronic devices with this high-quality tactile switch, designed for seamless functionality and longevity. With a surface mount feature and right angle mount angle, installation is a breeze. The phosphor bronze contact material ensures reliable performance, while the thermoplastic actuator with a sleek black finish adds a sophisticated touch. Operating at a rated voltage of 12 VDC and 100 mA amperage, this switch is perfect for a variety of applications. Its SPST pole-and-throw configuration and Off-(On) switch operation provide versatility in use. Rest assured of its compliance with RoHS regulations, making it an environmentally conscious choice for your projects.Upgrade your devices with the DET SW5.7X4.0X2.0 GW HORZ. NC AG RL switch.