2331372-1

Heilind Number:AMP2331372-1
Manufacturer:TE Connectivity
Manufacturer Number:2331372-1
ECAD Model:
3D Model

Description:

DET SW4.7X3.8X2.3 GW VERT. NO AG RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2331372-1
Amperage:1 mA
Mount Type:Surface Mount
Contact Material:Stainless Steel
Mount Angle:Vertical
Actuator Type:Top
Switch Operation:Off - (On)
Actuator Material:Thermoplastic
Actuator Color:Black
Pole and Throw Configuration:SPST
SKU:AMP2331372-1

Detailed Description

Enhance your electronic devices with this DET tactile switch, boasting a 4.7mm x 3.8mm x 2.3mm dimension and a top actuator design for seamless operation. Crafted with stainless steel contacts and a thermoplastic black actuator, it ensures durability and reliability. With a SPST pole and throw configuration, it offers precise functionality. This RoHS-compliant switch, with a 1mA amperage and surface mount installation, is ideal for a variety of applications. Upgrade your tech with this high-quality component.