2331383-1

Heilind Number:AMP2331383-1
Manufacturer:TE Connectivity
Manufacturer Number:2331383-1
ECAD Model:
3D Model

Description:

DET SW5.0X4.40X1.5 GW HORZ. NO AG RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2331383-1
Amperage:10 mA
Mount Type:Surface Mount
Contact Material:Phosphor Bronze
Mount Angle:Right Angle
Actuator Type:Side
Switch Operation:(On) - Off - (On)
Actuator Material:Thermoplastic
Actuator Color:Black
Pole and Throw Configuration:SPST
SKU:AMP2331383-1

Detailed Description

Elevate your electronic devices with this high-quality tactile switch, designed for smooth and reliable performance. Featuring a surface mount design with a right-angle mount angle, it ensures easy installation in any application. The phosphor bronze contact material guarantees durability, while the thermoplastic actuator in sleek black adds a touch of elegance. With a SPST pole and throw configuration and (On) - Off - (On) switch operation, it offers versatile functionality. Rest assured of its compliance with RoHS regulations, making it a sustainable choice for your projects. Upgrade your switch game with this essential component, perfect for a wide range of applications.