2331389-1

Heilind Number:AMP2331389-1
Manufacturer:TE Connectivity
Manufacturer Number:2331389-1
ECAD Model:
3D Model

Description:

DET SW4.2X3.6X1.2 JB VERT.(DW) NC AG RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2331389-1
Amperage:1 mA
Mount Type:Surface Mount
Contact Material:Copper Alloy
Mount Angle:Right Angle
Actuator Type:Lever (Top Actuated)
Switch Operation:Off - (On)
Actuator Material:Thermoplastic
Actuator Color:Black
Pole and Throw Configuration:SPST
SKU:AMP2331389-1

Detailed Description

Easily activate your electronic devices with the DET SW4.2X3.6X1.2 JB VERT. (DW) NC AG RL Tactile & Keyboard Switch. This surface mount switch features a durable copper alloy contact material, ensuring reliable performance. With a right-angle mount angle and top-actuated lever, it offers convenient operation. The SPST configuration provides a simple on/off function, while the sleek black thermoplastic actuator adds a touch of style. Rest assured, this switch is RoHS compliant, meeting international standards for environmental responsibility. Perfect for a wide range of applications, it's a versatile choice for your switching needs.