2331403-1

Heilind Number:AMP2331403-1
Manufacturer:TE Connectivity
Manufacturer Number:2331403-1
ECAD Model:
3D Model

Description:

DET SW5.7X4.0X2.0 JB HORZ. NCH AG RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2331403-1
Amperage:100 mA
Mount Type:Surface Mount
Contact Material:Copper Alloy
Mount Angle:Right Angle
Actuator Type:Plunger
Actuator Material:Thermoplastic
Actuator Color:Black
Pole and Throw Configuration:SPST
Rated Voltage:12 VDC
SKU:AMP2331403-1

Detailed Description

Enhance the functionality of your electronic devices with our DET SW5.7X4.0X2.0 JB HORZ. NCH AG RL Tactile Keyboard Switch. With a low amperage of 100 mA and a rated voltage of 12 VDC, this switch offers efficient performance. Its surface mount design and right-angle mount angle make it easy to install in various applications. The copper alloy contact material ensures durability, while the thermoplastic black actuator provides a tactile response. With SPST pole and throw configuration, this switch is reliable for your electronic needs. Rest assured, it is also RoHS compliant, meeting environmental standards. Elevate your user experience with our high-quality tactile switch.