2331405-1

Heilind Number:AMP2331405-1
Manufacturer:TE Connectivity
Manufacturer Number:2331405-1
ECAD Model:
3D Model

Description:

DET SW5.5X4.7X2.0 GW HORZ.(L) NO AG RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2331405-1
Amperage:50 mA
Mount Type:Surface Mount
Contact Material:Stainless Steel
Mount Angle:Right Angle
Actuator Type:Side
Switch Operation:Off - (On)
Actuator Material:Thermoplastic
Actuator Color:Brown
Pole and Throw Configuration:SPST
SKU:AMP2331405-1

Detailed Description

Easily control your electronic devices with this miniature surface mount tactile switch. Designed for horizontal mounting, it features a right-angle orientation and a durable stainless steel contact material. The brown thermoplastic actuator provides a tactile feedback, making it ideal for applications where precision is key. With a SPST configuration and off-(on) operation, it offers reliable performance. RoHS compliant, it meets environmental standards for peace of mind. Perfect for a variety of electronic projects, this switch is a versatile and essential component.