2331409-1

Heilind Number:AMP2331409-1
Manufacturer:TE Connectivity
Manufacturer Number:2331409-1
ECAD Model:
3D Model

Description:

DET SW4.2X3.6X1.2 JB VERT.(UP) NO AG RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2331409-1
Amperage:10 mA
Mount Type:Surface Mount
Contact Material:Copper Alloy
Mount Angle:Right Angle
Actuator Type:Lever (Top Actuated)
Switch Operation:Off - (On)
Actuator Material:Thermoplastic
Actuator Color:Black
Pole and Throw Configuration:SPST
SKU:AMP2331409-1

Detailed Description

Elevate your electronic devices with our DET SW4.2X3.6X1.2 JB Vertical Tactile Switch. Featuring a right-angle mount, this switch boasts a copper alloy contact material for reliable performance. Its black thermoplastic actuator, top actuated by a lever, offers a sleek and ergonomic design. With a SPST pole and throw configuration and a 10mA amperage, this switch is perfect for various applications. Rest assured, it is RoHS compliant, making it a sustainable choice for your projects. Upgrade your tactile and keyboard switches with this high-quality component.