2331411-1

Heilind Number:AMP2331411-1
Manufacturer:TE Connectivity
Manufacturer Number:2331411-1
ECAD Model:
3D Model

Description:

DET SW4.2X3.6X1.2 JB VERT.(UP) NO AG RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2331411-1
Amperage:10 mA
Mount Type:Surface Mount
Contact Material:Copper Alloy
Mount Angle:Right Angle
Actuator Type:Lever (Top Actuated)
Switch Operation:Off - (On)
Actuator Material:Thermoplastic
Actuator Color:Black
Pole and Throw Configuration:SPST
SKU:AMP2331411-1

Detailed Description

Elevate your electronic devices with our DET SW4.2X3.6X1.2 JB VERT. (UP) NO AG RL Tactile Switch. Engineered for precision and reliability, this surface mount switch features a right angle mount for seamless integration. The lever actuator, made of durable thermoplastic in sleek black, offers top actuation for effortless operation. With a single pole, single throw configuration and 10 mA amperage, it ensures optimal performance. Rest assured, this switch is RoHS compliant, meeting international standards for environmental responsibility. Perfect for a range of applications, from consumer electronics to industrial machinery, it's a versatile and essential component for any project. Upgrade your switches today with this high-quality tactile solution.