2331415-1

Heilind Number:AMP2331415-1
Manufacturer:TE Connectivity
Manufacturer Number:2331415-1
ECAD Model:
3D Model

Description:

DET SW4.2X3.6X1.2 JB VERT(DW) NO AGAU RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2331415-1
Amperage:10 mA
Mount Type:Surface Mount
Contact Material:Copper Alloy
Mount Angle:Right Angle
Actuator Type:Lever (Top Actuated)
Switch Operation:Off - (On)
Actuator Material:Thermoplastic
Actuator Color:Black
Pole and Throw Configuration:SPST
SKU:AMP2331415-1

Detailed Description

Easily control electrical circuits with this vertical-mount tactile switch. Featuring a durable copper alloy contact material and a right-angle mount type, it ensures reliable performance in various applications. The top-actuated lever design allows for convenient operation, with a 10 mA amperage rating for efficient power management. Designed for surface mounting, it seamlessly integrates into electronic devices. Its SPST configuration and black thermoplastic actuator make it ideal for both professional and DIY projects. Rest assured of its quality and environmental responsibility, as it is RoHS compliant. Upgrade your switch systems with this versatile and dependable component.