| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2332816-1 |
| Series: | MULTIGIG RT 3 |
| Gender: | Header |
| Number of Rows: | 7 |
| Mount Type: | Board Mount |
| Pitch: | .071 in, 1.8 mm |
| Row Spacing: | .053 in, 1.35 mm |
| Number of Positions: | 112 |
| Mount Orientation: | Right Angle |
| Circuit Application: | Power & Signal & Data |
| Mating Alignment: | Guide Hardware |
| Mating Alignment Type: | Keyed |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Columns: | 16 |
| Connector System: | Board to Board |
| Board to Board Configuration: | Right Angle |
| Shroud Type: | Partial |
| Guide Location: | Unguided |
| Part Aliases: | null 2332816-1 |
| SKU: | AMP2332816-1 |
2332816-1
| Heilind Number: | AMP2332816-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2332816-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Easily connect power, signal, and data with this versatile Right Angle Plug Assembly. Designed for seamless integration onto a printed circuit board, it features 112 positions spread across 7 rows, ensuring efficient connectivity. With a pitch of 1.8mm (.071 in) and row spacing of 1.35mm (.053 in), it offers precise and reliable performance. The Aerospace Defense & Marine-grade construction guarantees durability, while the Keyed mating alignment system ensures proper connection every time. Ideal for backplane configurations, this connector is a must-have for high-performance applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/12/2026 | PCN-25-262959 - Drawing Change. Drawing change 1.41 TYP to 1.41 REF on dimension for RT2 Contact. Add view to show 1.20 REF dimension for RT3 Contact. | Download | |||
| 11/17/2025 | P-25-028147 - Product Improvement. Current Differential Signal wafers have Gold plated ground pads strategically located on non-contact areas of the backside of the wafer. These pads are used for Impedance tuning of the Differential signal pairs on the opposite mating side of the wafer. The Gold and Nickel underplate over the Copper Ground pads will be replaced by extending the existing soldermask material to cover the non-contact areas. See attached photo. Samples have been tested both electrically and mechanically to verify they continue to meet the same performance and are compliant to the TE Product Specification. | Download | |||
| 10/15/2025 | P-25-029003 - New manufacturing facility. Outside vendor currently producing the metal Alignment pins used in Multigig Daughtercard assemblies is moving manufacturing to a new facility. Facility is in same general area as existing plant in USA. | Download | |||
| 08/08/2025 | P-25-028110 - Product improvement. Reduce FOD (Foreign Object Debris) during assembly process. Design of the organizer s mattel pin holes change from hexagon shape to oblong shape to reduce insertion interference between the organizer holes and the shroud s pin during assembly process. This change does not have an impact on performance and does not cause compatibility issues. | Download | |||
| 07/01/2024 | P-24-025925 - Product Improvement. Reducing the wafer slot width of the shroud, from 0.45mm to legacy 0.36mm. This change does not have an impact on performance and does not cause compatibility issues. Previous change increased the slot width to 0.45mm but did not remove the chamfered profile in the slot, which was later determine to be the root cause of the FOD in our assembly process | Download | |||

