2333102-1

Heilind Number:AMP2333102-1
Manufacturer:TE Connectivity
Manufacturer Number:2333102-1
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

2POS,NANOMQS,REC HSG ASSY,COD A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2333102-1
Color:Black
Number of Rows:1
Pitch:1.8 mm
Number of Positions:2
Connector Position Assurance Capable:Yes
Product:Automotive, Truck, Bus, & Off-Road Housings
SKU:AMP2333102-1

Detailed Description

Enhance your automotive connectivity with this sleek black housing, designed to accommodate 2 positions with precision and efficiency. Featuring a 1.8mm pitch, it ensures secure and seamless connections in your vehicle. Engineered for Automotive, Truck, Bus, & Off-Road applications, this accessory is not only reliable but also RoHS compliant, meeting stringent environmental standards. With connector position assurance capabilities, it guarantees a stable and durable interface, essential for optimal performance on the road. Upgrade your vehicle's connectivity with this essential component.