| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2333801-5 |
| Wire Size: | 0.051 mm² |
| Cable Length: | 8.2 ft |
| Jacket Color: | Black |
| Outer Diameter: | 0.244 in |
| Connector End A: | QSFP |
| Connector End B: | QSFP |
| Number of Pairs: | 8 |
| Data Transfer Rate: | 25 Gbps |
| Flammability Rating: | CL2 |
| Connector End A Gender: | Male |
| Connector End B Gender: | Male |
| SKU: | AMP2333801-5 |
2333801-5
| Heilind Number: | AMP2333801-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2333801-5 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
QSFP TO (2)QSFP, 25G, 2.5 METE

