2333842-3

Heilind Number:AMP2333842-3
Manufacturer:TE Connectivity
Manufacturer Number:2333842-3
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

QSFP 25GIG 26AWG 1.5 METER

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2333842-3
Wire Size:0.129 mm²
Cable Length:4.92 ft
Jacket Color:Black
Outer Diameter:0.375 in
Connector End A:QSFP
Connector End B:QSFP
Number of Pairs:8
Data Transfer Rate:25 Gbps
Flammability Rating:CL2
Connector End A Gender:Male
Connector End B Gender:Male
SKU:AMP2333842-3