| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2334099-1 |
| Series: | Rail D-Sub Backshells |
| Gender: | Receptacle |
| Housing Material: | Polybutylene Terephthalate - GF |
| Termination Method: | Crimp |
| Shell Size: | 1 |
| Contact Size: | 20 |
| Shell Plating: | Tin over Copper |
| Insert Material: | PBT GF |
| Package Quantity: | 50 |
| Contact Amperage: | 7 A |
| Number of Positions: | 9 |
| Housing Color: | Black |
| GPL: | 135 |
| Shield Material: | Steel |
| Shield Plating Material: | Tin over Copper |
| Shell Material: | Steel |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Signal |
| Shielded: | Yes |
| Sealable: | No |
| Mating Connector Lock Type: | Mounting Holes |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | M435 |
| Product Grade: | Standard |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Mating Connector Lock: | With |
| Grommets: | Without |
| Grounding Indents: | Without |
| Shell Type: | Full Metal Shell |
| Insert Flammability Standard: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2334099-1 |
| SKU: | AMP2334099-1 |
2334099-1
Specifications
Detailed Description
Enhance signal connectivity with our D-SUB CRIMP FEMALE connector, featuring 9 positions for seamless data transfer. Crafted with Polybutylene Terephthalate housing and Steel shell, it ensures durability and performance in industrial settings. The crimp termination method and 20-contact size guarantee secure cable connections, while the shielded design minimizes interference. With an operating temperature range of -55 to 125°C, this connector is suitable for a wide range of applications. Each package includes 50 units, making it convenient for large-scale projects. Compliant with UL 94V-0 flammability standards and lead-free solder processes, it prioritizes safety and environmental responsibility. Perfect for cable-to-cable connections, this connector is a reliable choice for your connectivity needs.

