| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2334108-2 |
| Series: | Rail D-Sub Backshells |
| Termination Method: | Crimp |
| Contact Material: | Copper-Zinc-Lead Alloy |
| Contact Size: | 20 |
| Contact Type: | Socket |
| Pin Diameter: | .044 in, 1.12 mm |
| Contact Amperage: | 7 A |
| GPL: | 135 |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Underplating Material: | Nickel |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | M435 |
| Wire Size: | 20 - 24 AWG, .2 - .52 mm² |
| Product Grade: | Standard |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Contact |
| Contact Style: | Standard |
| Part Aliases: | 2334108-2 |
| SKU: | AMP2334108-2 |
2334108-2
Specifications
Detailed Description
Enhance your connectivity with our SOCKET CRIMP CONTACT, designed for seamless integration in D-Sub Backshells. Engineered for optimal performance, this contact features a durable Copper-Zinc-Lead Alloy construction, suitable for wire termination via crimping. With a contact size of 20 and a pin diameter of .044 inches (1.12 mm), it ensures a secure and reliable connection for your signal applications. Boasting a contact amperage of 7A and gold plating in the mating area, it guarantees efficient conductivity even in demanding industrial environments. Operating within a wide temperature range from -55 to 125°C (-67 to 257°F), this contact is a versatile solution for your connectivity needs. RoHS compliant and suitable for standard product grade requirements, it offers peace of mind in terms of environmental and quality standards. Upgrade your D-Sub connectors with this essential component, perfect for cable-to-cable connections.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 601966-1 | TE Connectivity 2334108-2 Application Tooling | ![]() |


