| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2334570-8 |
| Housing Material: | LCP GF30 (Liquid Crystal Polymer) |
| Number of Rows: | 5 |
| Voltage: | 60 V AC, 60 V DC |
| Row Spacing: | 2 mm |
| Contact Amperage: | 100 A |
| Housing Color: | Black |
| Mount Orientation: | Horizontal |
| GPL: | E79 |
| Packaging: | Box & Tray |
| Contact Mating Area Plating: | Gold |
| GPL Description: | Data and Devices |
| Product Code: | L843 |
| Number of Power Positions: | 7 |
| Number of Signal Positions: | 25 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Matte Tin |
| Connector Product Type: | Receptacle |
| ECCN: | EAR99 |
| Contact Retention: | With |
| Connector and Housing Type: | Receptacle Housing |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2334570-8 |
| SKU: | AMP2334570-8 |
2334570-8
| Heilind Number: | AMP2334570-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2334570-8 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance power connectivity with this high-performance MBPLUS receptacle, meticulously engineered for reliable solder installation on circuit boards. Its durable LCP GF30 housing, meeting UL 94V-0 flammability standards, ensures robust protection in demanding environments. Featuring five rows with 25 signal and seven power positions, it offers versatile connectivity options. With a contact amperage of 100 A and voltage rating of 60 V AC/DC, it accommodates heavy-duty power requirements. The gold-plated contact mating area guarantees excellent conductivity, while lead-free solder processes make it environmentally friendly. Designed for horizontal mounting, this receptacle is ideal for a wide range of applications, from industrial machinery to telecommunications equipment. Compliant with RoHS regulations, it guarantees a sustainable and high-quality connection solution.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2020 | P-19-018357 - Manufacturing location change - TE Connectivity (TE) is moving the manufacturing location of the products listed below from TE Shanghai to TE Zhuhai. | Download | |||

