| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2334571-1 |
| Housing Material: | LCP GF30 (Liquid Crystal Polymer) |
| Number of Rows: | 4 |
| Voltage: | 60 V AC, 60 V DC |
| Row Spacing: | 2 mm |
| Contact Amperage: | 100 A |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | E79 |
| Packaging: | Box & Tray |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Product Code: | L843 |
| Number of Power Positions: | 6 |
| Number of Signal Positions: | 20 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Matte Tin |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Board to Board Configuration: | Right Angle |
| Contact Retention: | With |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle Housing |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2334571-1 |
| SKU: | AMP2334571-1 |
2334571-1
| Heilind Number: | AMP2334571-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2334571-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing a high-performance MBPLUS Right Angle Receptacle Connector, boasting a robust construction with 20 signal and 6 power positions for seamless power and signal transmission. Crafted from durable LCP GF30 housing material, it meets UL 94V-0 flammability standards and operates at 60V AC/DC. Ideal for power and signal applications, this connector features gold-plated contact mating areas and matte tin termination plating. With a 100A contact amperage, it ensures reliable performance in demanding environments. RoHS compliant and suitable for wave solder processes up to 265°C, it offers peace of mind in terms of environmental friendliness and assembly convenience. Perfect for board-to-board configurations, this connector is a vital component for high-temperature applications, providing secure and efficient connectivity.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2334531-2 | ![]() |


